Power connector with 64 positions, featuring 4 power contacts and 60 signal contacts. Male, straight, through-hole mount design with solder termination. Rated for 30A current and 1kV voltage, operating between -20°C and 105°C. Constructed with gold-plated copper alloy contacts and a black, UL94 V-0 flammability rated housing.
Amphenol 51704-10206002A0LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 180.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51704-10206002A0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.