Amphenol 51710-015LF technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51710-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.