Amphenol 51720-10014800AB technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 148 |
| Number of Ports | 1 |
| Product Length (mm) | 110.49 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 148Signal |
| Termination Method | Solder |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 200V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51720-10014800AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.