
Right-angle, through-hole power and signal connector with 50 positions, featuring 2 power and 48 signal contacts. Male contact gender with copper alloy contacts plated in gold, GXT, and tin. Rated for 30A current and 1kV voltage, operating between -20°C and 105°C. This connector offers a 0.1-inch pitch and 2.54mm row spacing, with a UL94 V-0 flammability rating.
Amphenol 51720-10104801AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 59.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10104801AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
