Amphenol 51720-10203606AALF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Length | 90.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10203606AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.