
84-position, 4-row right-angle male header receptacle for board-to-board applications. Features a 0.1-inch (2.54mm) pitch and solder termination with a 30A current rating and 1kV voltage rating. Constructed with copper alloy contacts plated in gold, GXT, and tin, housed in a black, UL94 V-0 flammability rated material. Operating temperature range from -20°C to 105°C, with through-hole and edge board mounting options.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 92.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |