Power connector with 8 power and 12 signal positions, featuring a right-angle, through-hole mounting design. Male contacts made of copper alloy with gold, GXT, tin, and metal plating offer a 30A current rating and 1kV voltage rating. This 20-position, 4-row connector operates within a -20°C to 105°C temperature range and has a pitch of 0.1inch (2.54mm). The black, UL94 V-0 flammability rated component is supplied in a tray package.
Amphenol 51720-10401204AA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 74.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51720-10401204AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.