
Right-angle, through-hole power connector with 7 power and 16 signal positions. Features male copper alloy contacts with gold, GXT, and tin plating, rated for 30A current and 1kV voltage. Operates between -20°C and 105°C, with a 0.1-inch pitch and 2.54mm row spacing. This UL94 V-0 rated component is supplied in a tray package.
Amphenol 51720-10401603AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 71.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10401603AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.