Right-angle male power connector with 10 power and 20 signal positions, featuring a 0.1-inch pitch and 2.54mm row spacing. Constructed with a copper alloy contact material and gold/GXT/tin/metal plating, it offers a 30A current rating and 1kV voltage rating. Designed for through-hole, edge, and board mounting, this black connector operates between -20°C and 105°C, with a flammability rating of UL94 V-0. It is supplied in tray packaging with 264 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10502005AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 92.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 264 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51720-10502005AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.