
Power connector with 41 positions, featuring 13 power and 28 signal contacts. This right-angle, through-hole mounted connector utilizes a male contact gender with copper alloy contacts plated in Gold, GXT, Tin, and Metal. It boasts a 30A current rating and a 1kV voltage rating, operating within a temperature range of -20°C to 105°C. The connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant, with a pitch of 0.1 inch and row spacing of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10602807ABLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 116.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10602807ABLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
