Right-angle power and signal connector with 14 power and 28 signal positions. Features copper alloy contacts with gold, GXT, tin, and metal plating, rated for 30A current and 1kV voltage. Designed for through-hole mounting with a 0.1-inch pitch and 2.54mm row spacing. Operating temperature range from -20°C to 105°C, with UL94 V-0 flammability rating. This male connector is supplied in a tray package.
Amphenol 51720-10602808ABLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 123.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 42 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10602808ABLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.