The 51720-10608406AALF is a power connector with 12 power and 84 signal contacts. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 48A per contact and a maximum voltage rating of 200V. It operates over a temperature range of -20 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 12Power/84Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 180 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 200V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |