Power connector with 16 power and 32 signal positions, featuring a male contact gender and copper alloy contacts with gold, GXT, and metal plating. This right-angle, through-hole mounted connector offers a 30A current rating and a 1kV voltage rating, operating between -20°C and 105°C. It has a 0.1-inch pitch, 2.54mm row spacing, and a UL94 V-0 flammability rating, supplied in tray packaging.
Amphenol 51720-10803208AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 138.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10803208AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.