Amphenol 51720-31707217ABLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 34Power/72Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 344 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 200V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51720-31707217ABLF to view detailed technical specifications.
No datasheet is available for this part.