
Power connector with 77 positions (60 power, 17 signal) and a right-angle, through-hole mounting orientation. Features copper alloy contacts with gold, GXT, tin, and metal plating, rated for 30A current and 1kV voltage. Operates within a temperature range of -20°C to 105°C and has a flammability rating of UL94 V-0. This connector is supplied in tray packaging.
Amphenol 51721-10006017AA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 162.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 77 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51721-10006017AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
