The Amphenol PwrBlade connector is a 10-position power connector with a 4-row, right angle configuration. It is designed for through hole mounting with a 0.1inch pitch. The connector features a gold, GXT contact plating and is UL94 V-0 rated for flammability. Operating temperatures range from -20°C to 105°C. The connector is RoHS compliant and available in a tray packaging with 77 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |