Right-angle power and signal connector featuring 2 power and 16 signal positions. Male contacts made of gold-plated bronze (GXT) support a 30A current rating and 1kV voltage rating. This through-hole, board-mountable component offers 18 positions across 4 rows with a 0.1-inch pitch and 2.54mm row spacing. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol 51722-10201600AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 39.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51722-10201600AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.