Amphenol 51722-10203600AA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 38 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51722 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 2500VDC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 51722-10203600AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.