Power connector with 6 power and 8 signal positions, featuring a right-angle, through-hole mounting orientation. This male connector utilizes gold-plated bronze contacts for reliable conductivity, offering a 30A current rating and 1kV voltage rating. Designed for a 0.1-inch pitch, it supports solder termination and operates within a temperature range of -20°C to 105°C. The black, UL94 V-0 rated housing ensures durability and safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51722-10600800AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 59.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51722-10600800AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.