Power connector with 38 positions, featuring 6 power and 32 signal contacts. Male contact gender, constructed from bronze with gold (GXT) plating. Rated for 30A current and 1kV voltage, with a maximum operating temperature of 105°C. Designed for right-angle, through-hole board mounting with a 0.1-inch pitch and 2.54mm row spacing. UL94 V-0 flammability rating and RoHS compliant.
Amphenol 51722-10603200AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 74.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51722-10603200AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.