Right-angle power and signal connector featuring 20 power and 20 signal positions. Offers a 30A current rating and a 1kV voltage rating, with a 2.5V AC max operating voltage. Male contacts are constructed from gold-plated bronze (GXT) for reliable termination via solder. Designed for through-hole, edge, and board mounting with a 0.1-inch pitch and 2.54mm row spacing. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol 51722-12002000ABLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 156.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 2.5V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51722-12002000ABLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.