This HDR power connector features 4 power/signal contacts and a right-angle body orientation. It is designed for through-hole mounting and has a maximum current rating of 48A per contact. The connector is rated for 2500VAC and 1000VAC, with an operating temperature range of -20°C to 105°C.
Amphenol 51722-30410000ABLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/100Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 132 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500VAC/1000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51722-30410000ABLF to view detailed technical specifications.
No datasheet is available for this part.