This 6-contact HDR power connector features a right-angle body orientation and is designed for through-hole mounting. It has a maximum current rating of 48 amps per contact and can withstand a maximum voltage rating of 2500VAC. The operating temperature range is from -20 to 105 degrees Celsius.
Amphenol 51722-30606800ABLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 6Power/68Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 116 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500VAC/1000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51722-30606800ABLF to view detailed technical specifications.
No datasheet is available for this part.