This 9-contact HDR power connector features a right-angle body orientation and a termination method of solder. It has a maximum current rating of 48A per contact and a maximum voltage rating of 2500VAC. The connector is designed for through-hole mounting and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Amphenol 51722-30912400ABLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 9Power/124Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 196 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500VAC/1000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51722-30912400ABLF to view detailed technical specifications.
No datasheet is available for this part.