
Right-angle power header with 6 positions and 1 port, featuring a male contact gender and copper alloy contacts with gold (GXT) plating. Designed for through-hole, edge, and board mounting, this component offers a 30A current rating and a 1kV voltage rating. It operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. The connector is supplied in tray packaging and is RoHS compliant.
Amphenol 51723-10600000ABLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51723-10600000ABLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.