Right-angle power header with 16 power positions and 1 port. Features a 6.35mm pitch and 2.54mm row spacing, designed for through-hole, edge, and board mounting. Offers a 30A current rating and 1kV voltage rating, with gold (GXT) plated copper alloy male contacts. Operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability standards.
Amphenol 51723-11600000AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 118.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51723-11600000AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.