The 40-Contact HDR Power Connector is a power connector with a maximum voltage rating of 200V and a maximum current rating of 48A. It features a right-angle body orientation and a termination method of solder. The connector is designed for through-hole mounting and has 392 terminals. It operates within a temperature range of -20 to 105°C.
Amphenol 51724-32007220A0 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 40Power/72Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 392 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 200V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51724-32007220A0 to view detailed technical specifications.
No datasheet is available for this part.