Amphenol 51730-062LF technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51730-062LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.