This right angle through hole connector features copper alloy contacts with gold plating. It has a depth of 23.62mm and a length of 49.53mm. The connector is packaged in a tray and is not RoHS compliant. It is designed for through hole mounting and has a single port.
Amphenol 51730-066LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.62mm |
| Length | 49.53mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51730-066LF to view detailed technical specifications.
No datasheet is available for this part.