The PWRBLADE connector features a copper alloy contact material and is available in a package quantity of 44. It is designed for through hole mount and has a right angle orientation. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 51730-073 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Length | 49.53mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51730-073 to view detailed technical specifications.
No datasheet is available for this part.