The PwrBlade Power Connector is a 46-position, 1-port connector with a through hole mount and 0.1inch pitch. It is designed for use in applications where a high level of reliability and durability is required. The connector is rated for operation between -20°C and 105°C and is compliant with RoHS regulations. It features a gold-plated contact with a copper alloy base and a black color. The connector is packaged in a tray and is available in quantities of 11.
Amphenol 51730-135LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 128.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Positions Loaded | 38 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51730-135LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.