This 23-position 4-row right angle header from Amphenol features a through hole mount and 0.1inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The header is made of copper alloy with gold plating and is RoHS compliant. It is packaged in a tray with 33 units per package.
Amphenol 51730-143LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 71.12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51730-143LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.