This right angle power connector features a HDR gender and 4 power/signal contacts. It has a through hole termination method and is designed for use in power applications. The connector measures 57.15mm in length, 23.62mm in depth, and 14.58mm in height. It is suitable for use in a variety of industries and applications.
Amphenol 51730-161LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51730-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.