This 44-pin HDR power connector features a right-angle body orientation and is designed for through-hole mounting. It has a product length of 49.53mm, depth of 23.62mm, and height of 14.58mm. The connector is a power type with 4 power and 12 signal contacts, and is terminated with solder. It is suitable for use in various applications.
Amphenol 51731-055LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/12Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51731-055LF to view detailed technical specifications.
No datasheet is available for this part.