Amphenol 51731-078LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | PwrBlade® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51731-078LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.