Amphenol 51731-083 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51731 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VDC |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 51731-083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.