Amphenol 51732-015 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 60A |
| Depth | 23.62mm |
| Length | 44.45mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 165 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51732-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.