Amphenol 51732-015LF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2Power/24Signal |
| Terminal Pitch | 6.35/2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51732-015LF to view detailed technical specifications.
No datasheet is available for this part.