Amphenol 51732-090LF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 12Power/120Signal |
| Terminal Pitch | 2.54mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 168 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51732-090LF to view detailed technical specifications.
No datasheet is available for this part.