Power connector with 148 positions and 1 port, featuring a 2.54mm pitch and 2.54mm row spacing. This straight, through-hole mounted component offers female copper alloy contacts with gold (GXT) plating, a 30A current rating, and a 1kV voltage rating. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating. Designed for solder termination, this black connector is supplied in tray packaging.
Amphenol 51740-10014800AA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 148 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-10014800AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.