Power connector, female, straight orientation, through-hole mount, 18 positions with 2 power and 16 signal contacts. Features copper alloy contacts with gold plating, rated for 30A current and 1kV voltage. Operates within a -20°C to 105°C temperature range, with a 0.1-inch pitch and 2.54mm row spacing. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
Amphenol 51740-10101601AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 39.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51740-10101601AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.