
Power connector with 6 power and 16 signal contacts, featuring a straight, through-hole mounting orientation. This female receptacle offers a 30A current rating and 1kV voltage rating, with gold-plated copper alloy contacts. Operating across a -20°C to 105°C temperature range, it includes 22 positions across 4 rows with a 2.54mm row spacing and 0.1-inch pitch. The black component is UL94 V-0 flammability rated and supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51740-10301603AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 64.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51740-10301603AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.