Power connector with 137 positions, featuring 9 power contacts and 128 signal contacts. This straight, through-hole mounted connector offers a 30A current rating and 1kV voltage rating. Constructed with copper alloy contacts and gold GXT plating, it operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability standards. Designed for tray packaging, this female connector has a pitch of 0.1inch and a row spacing of 2.54mm.
Amphenol 51740-10312806AA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 154.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 137 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-10312806AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.