Straight, shrouded header receptacle with 30 positions across 4 rows, featuring 6 power and 24 signal contacts. This female connector utilizes a press-fit termination method for through-hole mounting. Constructed with a copper alloy contact material and gold GXT plating, it offers a 30A current rating and a 1kV voltage rating. Operating within a -20°C to 105°C temperature range, the black component has a 0.1-inch pitch and 2.54mm row spacing.
Amphenol 51740-10402402CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-10402402CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.