Conn RCP 8Power/24Signal POS Press Fit ST Thru-Hole 88 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |