
Power connector with 13 power and 32 signal positions, featuring female copper alloy contacts with gold GXT plating. This straight, through-hole mounted component supports a 30A current rating and 1kV voltage rating, with a press-fit termination. Operating temperature range is -20°C to 105°C, and it meets UL94 V-0 flammability. The connector has 4 rows with a 2.54mm row spacing and 0.1-inch pitch, packaged in a tray.
Amphenol 51740-10603207CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 119.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 45 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-10603207CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
