Power connector with 45 positions, featuring 13 power contacts and 32 signal contacts. This straight, female receptacle offers a 30A current rating and 1kV voltage rating. Constructed with gold-plated copper alloy contacts and a black housing, it mounts via through-hole termination with a 0.1-inch pitch. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol 51740-10703206AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 119.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 45 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51740-10703206AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.