Power connector, straight orientation, featuring 34 positions across 4 rows with a 0.1-inch pitch. This female receptacle offers 14 power contacts rated for 30A and 20 signal contacts, all with gold GXT plating over a copper alloy. Designed for press-fit termination, it mounts through-hole and operates within a -20°C to 105°C temperature range. The black housing has a UL94 V-0 flammability rating and a 1kV voltage rating.
Amphenol 51740-11102003CA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 118.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51740-11102003CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.