This 8-contact power connector features a straight body orientation and a termination method of solder. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts and 1000 volts. The connector is designed for through hole mounting and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Amphenol 51740-30401204ACLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8Power/12Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 76 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51740-30401204ACLF to view detailed technical specifications.
No datasheet is available for this part.