The 51740-30404004CALF is an 8-contact power connector with a maximum current rating of 48A per contact and a maximum voltage rating of 2500V. It features a press-fit termination method and a straight body orientation. The connector is designed for through-hole mounting and is suitable for operating temperatures between -20°C and 105°C.
Amphenol 51740-30404004CALF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8Power/40Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51740-30404004CALF to view detailed technical specifications.
No datasheet is available for this part.